Similar
Similar
Similar
Similar

IPC60N04S406ATMA1 | |
|---|---|
DigiKey Part Number | IPC60N04S406ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPC60N04S406ATMA1 |
Description | MOSFET N-CH 40V 60A TDSON-8-23 |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 63W (Tc) Surface Mount PG-TDSON-8-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2650 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 63W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-23 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 30µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPC70N04S54R6ATMA1 | Infineon Technologies | 5.008 | IPC70N04S54R6ATMA1CT-ND | 1,46000 € | Similar |
| BUK7Y12-55B,115 | Nexperia USA Inc. | 2.690 | 1727-4604-1-ND | 1,80000 € | Similar |
| CSD18504Q5AT | Texas Instruments | 3.489 | 296-46080-1-ND | 2,36000 € | Similar |
| DMTH4007LPSQ-13 | Diodes Incorporated | 565 | DMTH4007LPSQ-13DICT-ND | 1,54000 € | Similar |





