IPC302N20NFDX1SA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 3,20036 €
Datasheet
N-Channel 200 V 1A (Tj) Surface Mount Sawn on foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC302N20NFDX1SA1

DigiKey Part Number
IPC302N20NFDX1SA1-ND
Manufacturer
Manufacturer Product Number
IPC302N20NFDX1SA1
Description
MOSFET N-CH 200V 1A SAWN ON FOIL
Customer Reference
Detailed Description
N-Channel 200 V 1A (Tj) Surface Mount Sawn on foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Sawn on foil
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes