
IPC302N20N3X1SA1 | |
|---|---|
DigiKey Part Number | 448-IPC302N20N3X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | IPC302N20N3X1SA1 |
Description | MOSFET N-CH 200V 1A SAWN ON FOIL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1A (Tj) Surface Mount Sawn on foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 260µA | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Sawn on foil | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.425 | 3,16056 € | 13.985,48 € |
| Unit Price without VAT: | 3,16056 € |
|---|---|
| Unit Price with VAT: | 3,76107 € |








