P-Channel 40 V 80A (Tc) 75W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80P04P4L08ATMA2

DigiKey Part Number
448-IPB80P04P4L08ATMA2TR-ND - Tape & Reel (TR)
448-IPB80P04P4L08ATMA2CT-ND - Cut Tape (CT)
448-IPB80P04P4L08ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80P04P4L08ATMA2
Description
MOSFET P-CH 40V 80A TO263-3
Customer Reference
Detailed Description
P-Channel 40 V 80A (Tc) 75W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Mfr
Vgs (Max)
+5V, -16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
75W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.2mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 120µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB80P04P4L06ATMA2Infineon Technologies3.896448-IPB80P04P4L06ATMA2CT-ND2,89000 €MFR Recommended
In-Stock: 1.931
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,75500 €17,55 €
1001,20130 €120,13 €
5000,96444 €482,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88831 €888,31 €
2.0000,82431 €1.648,62 €
3.0000,79171 €2.375,13 €
5.0000,75509 €3.775,45 €
7.0000,73341 €5.133,87 €
10.0000,71235 €7.123,50 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €