
IPB80P04P4L06ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80P04P4L06ATMA2TR-ND - Tape & Reel (TR) 448-IPB80P04P4L06ATMA2CT-ND - Cut Tape (CT) 448-IPB80P04P4L06ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80P04P4L06ATMA2 |
Description | MOSFET P-CH 40V 80A TO263-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Tc) 88W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80P04P4L06ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 104 nC @ 10 V |
Mfr | Vgs (Max) +5V, -16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6580 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 88W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120P04P4L03ATMA2 | Infineon Technologies | 16.368 | 448-IPB120P04P4L03ATMA2CT-ND | 3,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,86700 € | 18,67 € |
| 100 | 1,28210 € | 128,21 € |
| 500 | 1,03208 € | 516,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95173 € | 951,73 € |
| 2.000 | 0,88419 € | 1.768,38 € |
| 3.000 | 0,84978 € | 2.549,34 € |
| 5.000 | 0,81113 € | 4.055,65 € |
| 7.000 | 0,78826 € | 5.517,82 € |
| 10.000 | 0,76603 € | 7.660,30 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |




