Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

IPB80N06S2H5ATMA1 | |
|---|---|
DigiKey Part Number | IPB80N06S2H5ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S2H5ATMA1 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 230µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S2H5ATMA2 | Infineon Technologies | 289 | IPB80N06S2H5ATMA2CT-ND | 3,88000 € | Direct |
| STB140NF55T4 | STMicroelectronics | 1.494 | 497-4321-1-ND | 3,09000 € | Direct |
| STB80NF55-06T4 | STMicroelectronics | 1.390 | 497-6558-1-ND | 3,14000 € | Direct |
| STB85NF55T4 | STMicroelectronics | 449 | 497-19647-1-ND | 2,91000 € | Direct |
| IXFA230N075T2 | IXYS | 0 | IXFA230N075T2-ND | 4,03387 € | Similar |









