IPB65R045C7ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5.162
Unit Price: 9,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.813
Unit Price: 5,32000 €
Datasheet
N-Channel 650 V 46A (Tc) 227W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 46A (Tc) 227W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R045C7ATMA1

DigiKey Part Number
IPB65R045C7ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB65R045C7ATMA1
Description
MOSFET N-CH 650V 46A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 46A (Tc) 227W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 24.9A, 10V
Vgs(th) (Max) @ Id
4V @ 1.25mA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4340 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes