
PESD5V0S2BT-QR | |
|---|---|
cms-digikey-product-number | 1727-PESD5V0S2BT-QRTR-ND - Tape & Reel (TR) 1727-PESD5V0S2BT-QRCT-ND - Cut Tape (CT) 1727-PESD5V0S2BT-QRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PESD5V0S2BT-QR |
cms-description | TVS DIODE 5VWM 14VC TO236AB |
cms-customer-reference | |
cms-detailed-description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,28260 € | 14,13 € |
| 100 | 0,24830 € | 24,83 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,14365 € | 430,95 € |
| 6.000 | 0,13116 € | 786,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





