IPB60R600P6ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 203
Unit Price: 2,24000 €
Datasheet

Similar


IXYS
In Stock: 189
Unit Price: 5,31000 €
Datasheet

Similar


IXYS
In Stock: 69
Unit Price: 3,95000 €
Datasheet
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R600P6ATMA1

DigiKey Part Number
IPB60R600P6ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB60R600P6ATMA1
Description
MOSFET N-CH 600V 7.3A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
557 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes