Direct
Similar
Similar

IPB50R299CPATMA1 | |
|---|---|
DigiKey Part Number | IPB50R299CPATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB50R299CPATMA1 |
Description | MOSFET N-CH 550V 12A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 550 V 12A (Tc) 104W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 440µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 299mOhm @ 6.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB13NK60ZT4 | STMicroelectronics | 653 | 497-6546-1-ND | 4,30000 € | Direct |
| FDB20N50F | onsemi | 14.320 | FDB20N50FCT-ND | 4,16000 € | Similar |
| IXTA460P2 | IXYS | 36 | IXTA460P2-ND | 5,47000 € | Similar |
| STB18N60M2 | STMicroelectronics | 605 | 497-13933-1-ND | 2,76000 € | Similar |




