IPB45N06S409ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.670
Unit Price: 2,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 1,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 735
Unit Price: 2,21000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.352
Unit Price: 1,93000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 444
Unit Price: 2,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.303
Unit Price: 2,41000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,96215 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,88000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 3,12000 €
Datasheet
N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB45N06S409ATMA1

DigiKey Part Number
IPB45N06S409ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB45N06S409ATMA1
Description
MOSFET N-CH 60V 45A TO263-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
4V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types