
BUK768R3-60E,118 | |
|---|---|
DigiKey Part Number | 1727-7258-2-ND - Tape & Reel (TR) 1727-7258-1-ND - Cut Tape (CT) 1727-7258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK768R3-60E,118 |
Description | MOSFET N-CH 60V 75A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 137W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2920 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 137W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,68900 € | 16,89 € |
| 50 | 1,28740 € | 64,37 € |
| 100 | 1,15810 € | 115,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,88053 € | 704,42 € |
| 1.600 | 0,81569 € | 1.305,10 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


