IPB45N04S4L08ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 472
Unit Price: 2,13000 €
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 2,30606 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,49450 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 57
Unit Price: 2,13000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,27267 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 535
Unit Price: 1,88000 €
Datasheet
N-Channel 40 V 45A (Tc) 45W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB45N04S4L08ATMA1

DigiKey Part Number
IPB45N04S4L08ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB45N04S4L08ATMA1
Description
MOSFET N-CH 40V 45A TO263-3-2
Customer Reference
Detailed Description
N-Channel 40 V 45A (Tc) 45W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.2V @ 17µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes