
IPB180P04P403ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB180P04P403ATMA2TR-ND - Tape & Reel (TR) 448-IPB180P04P403ATMA2CT-ND - Cut Tape (CT) 448-IPB180P04P403ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180P04P403ATMA2 |
Description | MOSFET P-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 180A (Tc) 150W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180P04P403ATMA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 17640 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 100A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 410µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,43800 € | 24,38 € |
| 100 | 1,71620 € | 171,62 € |
| 500 | 1,44702 € | 723,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30875 € | 1.308,75 € |
| 2.000 | 1,22551 € | 2.451,02 € |
| 3.000 | 1,18312 € | 3.549,36 € |
| 5.000 | 1,18221 € | 5.911,05 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |










