


LT8616EUDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8616EUDE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8616EUDE#TRPBFCT-ND - Cut Tape (CT) 505-LT8616EUDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8616EUDE#TRPBF |
Description | IC REG BUCK ADJ 1.5A/2.5A 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616EUDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 41.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 7,44700 € | 74,47 € |
| 25 | 6,56960 € | 164,24 € |
| 100 | 5,57780 € | 557,78 € |
| 250 | 5,34416 € | 1.336,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,34414 € | 13.360,35 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |



