IPB160N04S203ATMA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 816
Unit Price: 3,36000 €
Datasheet
N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB160N04S203ATMA4

DigiKey Part Number
IPB160N04S203ATMA4TR-ND - Tape & Reel (TR)
IPB160N04S203ATMA4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB160N04S203ATMA4
Description
MOSFET N-CH 40V 160A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB160N04S203ATMA4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 410.282 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

410.282In Stock
Ships from Rochester Electronics, LLC