
IPB180N04S401ATMA1 | |
|---|---|
DigiKey Part Number | IPB180N04S401ATMA1TR-ND - Tape & Reel (TR) IPB180N04S401ATMA1CT-ND - Cut Tape (CT) IPB180N04S401ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N04S401ATMA1 |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 188W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N04S401ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 176 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,16900 € | 21,69 € |
| 100 | 1,51620 € | 151,62 € |
| 500 | 1,24314 € | 621,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14792 € | 1.147,92 € |
| 2.000 | 1,07264 € | 2.145,28 € |
| 3.000 | 1,03430 € | 3.102,90 € |
| 5.000 | 1,01563 € | 5.078,15 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |



