IPB120N06S4H1ATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.520
Unit Price: 4,20000 €
Datasheet
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB120N06S4H1ATMA2

DigiKey Part Number
448-IPB120N06S4H1ATMA2TR-ND - Tape & Reel (TR)
448-IPB120N06S4H1ATMA2CT-ND - Cut Tape (CT)
448-IPB120N06S4H1ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120N06S4H1ATMA2
Description
MOSFET N-CH 60V 120A TO263-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB120N06S4H1ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
21900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types