
IPB180N06S4H1ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB180N06S4H1ATMA2TR-ND - Tape & Reel (TR) 448-IPB180N06S4H1ATMA2CT-ND - Cut Tape (CT) 448-IPB180N06S4H1ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N06S4H1ATMA2 |
Description | MOSFET N-CH 60V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N06S4H1ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,77300 € | 27,73 € |
| 100 | 1,96620 € | 196,62 € |
| 500 | 1,70812 € | 854,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51138 € | 1.511,38 € |
| 2.000 | 1,41847 € | 2.836,94 € |
| 3.000 | 1,39554 € | 4.186,62 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |



