Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB08CNE8N G | |
|---|---|
DigiKey Part Number | IPB08CNE8NG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB08CNE8N G |
Description | MOSFET N-CH 85V 95A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 85 V 95A (Tc) 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 85 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 95A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 99 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6690 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |




