MFR Recommended
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB054N06N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB054N06N3GATMA1TR-ND - Tape & Reel (TR) IPB054N06N3GATMA1CT-ND - Cut Tape (CT) IPB054N06N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB054N06N3GATMA1 |
Description | MOSFET N-CH 60V 80A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 115W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB054N06N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 58µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 115W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.4mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB057N06NATMA1 | Infineon Technologies | 2.899 | IPB057N06NATMA1CT-ND | 21,53000 € | MFR Recommended |
| IRF1405STRLPBF | Infineon Technologies | 1.681 | IRF1405STRLPBFCT-ND | 32,93000 € | Similar |
| IRF3205ZSTRLPBF | Infineon Technologies | 4.387 | IRF3205ZSTRLPBFCT-ND | 25,27000 € | Similar |
| FDB050AN06A0 | onsemi | 1.431 | FDB050AN06A0CT-ND | 32,57000 € | Direct |
| BUK766R0-60E,118 | Nexperia USA Inc. | 1.036 | 1727-BUK766R0-60E,118CT-ND | 29,47000 € | Similar |














