IPB034N06N3GATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 654
Unit Price: 3,90000 €
Datasheet
N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB034N06N3GATMA2

DigiKey Part Number
448-IPB034N06N3GATMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB034N06N3GATMA2
Description
TRENCH 40<-<100V
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes