N-Channel 60 V 34A (Ta), 180A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB014N06NATMA1

DigiKey Part Number
IPB014N06NATMA1TR-ND - Tape & Reel (TR)
IPB014N06NATMA1CT-ND - Cut Tape (CT)
IPB014N06NATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB014N06NATMA1
Description
MOSFET N-CH 60V 34A/180A TO263-7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 34A (Ta), 180A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
IPB014N06NATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2.8V @ 143µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7800 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
102,75300 €27,53 €
1001,94980 €194,98 €
5001,68620 €843,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,49692 €1.496,92 €
2.0001,40441 €2.808,82 €
3.0001,37761 €4.132,83 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €