
LDP01-26AYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-26AYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-26AYD2-AQ |
Description | TVS DIODE 22VWM 35.5VC TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-26AYD2-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 141A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 50 | 0,87480 € | 43,74 € |
| 100 | 0,78290 € | 78,29 € |
| 500 | 0,62154 € | 310,77 € |
| 1.000 | 0,56961 € | 569,61 € |
| 2.000 | 0,52595 € | 1.051,90 € |
| 5.000 | 0,47872 € | 2.393,60 € |
| 10.000 | 0,44955 € | 4.495,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

