
IPA90R500C3XKSA2 | |
|---|---|
DigiKey Part Number | 448-IPA90R500C3XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA90R500C3XKSA2 |
Description | MOSFET N-CH 900V 11A TO220 |
Customer Reference | |
Detailed Description | N-Channel 900 V 11A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA90R500C3XKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 50 | 1,90300 € | 95,15 € |
| 100 | 1,72580 € | 172,58 € |
| 500 | 1,41526 € | 707,63 € |
| 1.000 | 1,31554 € | 1.315,54 € |
| 2.000 | 1,23172 € | 2.463,44 € |
| 5.000 | 1,18698 € | 5.934,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |








