IPA50R299CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 365
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 898
Unit Price: 4,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 5,01000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 97
Unit Price: 3,10000 €
Datasheet
N-Channel 550 V 12A (Tc) 104W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R299CPXKSA1

DigiKey Part Number
IPA50R299CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA50R299CPXKSA1
Description
MOSFET N-CH 550V 12A TO220-FP
Customer Reference
Detailed Description
N-Channel 550 V 12A (Tc) 104W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.927 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31.927In Stock
Ships from Rochester Electronics, LLC