MFR Recommended
Similar
Similar
Similar

IPA50R199CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA50R199CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA50R199CPXKSA1 |
Description | MOSFET N-CH 500V 17A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 500 V 17A (Tc) 139W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA50R199CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 660µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO220-3-31 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 9.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA50R190CEXKSA2 | Infineon Technologies | 1.353 | IPA50R190CEXKSA2-ND | 2,80000 € | MFR Recommended |
| FDPF18N50 | onsemi | 6.371 | FDPF18N50-ND | 3,56000 € | Direct |
| STF23NM50N | STMicroelectronics | 0 | 497-12573-5-ND | 5,30000 € | Similar |
| STF24N60M2 | STMicroelectronics | 1.175 | 497-13577-5-ND | 3,06000 € | Similar |
| STF28NM50N | STMicroelectronics | 1.403 | 497-12574-5-ND | 6,95000 € | Similar |





