
IMW65R057M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R057M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R057M1HXKSA1 |
Description | SILICON CARBIDE MOSFET, PG-TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 133W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R057M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 16.7A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 18 V | |
Vgs (Max) | +20V, -2V | |
Input Capacitance (Ciss) (Max) @ Vds | 930 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 133W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 30 | 4,55500 € | 136,65 € |
| 120 | 3,84050 € | 460,86 € |
| 510 | 3,31722 € | 1.691,78 € |
| 1.020 | 3,18583 € | 3.249,55 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |





