
IMDQ75R060M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R060M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R060M2HXTMA1CT-ND - Cut Tape (CT) 448-IMDQ75R060M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R060M2HXTMA1 |
Description | IMDQ75R060M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 30A (Tc) 128W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R060M2HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 840 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 13.8A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 716 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 128W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 4,58900 € | 45,89 € |
| 100 | 3,35150 € | 335,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,72209 € | 2.041,57 € |
| 1.500 | 2,65073 € | 3.976,09 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |


