
IMDQ75R060M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R060M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R060M1HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ75R060M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R060M1HXUMA1 |
Description | IMDQ75R060M1HXUMA1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 34A (Tc) 167W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R060M1HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 11.1A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 18 V | |
Vgs (Max) | +20V, -2V | |
Input Capacitance (Ciss) (Max) @ Vds | 779 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 4,61600 € | 46,16 € |
| 100 | 3,54510 € | 354,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,89631 € | 2.172,23 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |



