
IMDQ75R040M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-IMDQ75R040M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R040M1HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ75R040M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R040M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 47A (Tc) 211W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 16.6A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1135 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,27000 € | 8,27 € |
10 | 5,87900 € | 58,79 € |
100 | 5,04020 € | 504,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 4,06209 € | 3.046,57 € |
Unit Price without VAT: | 8,27000 € |
---|---|
Unit Price with VAT: | 9,84130 € |