IM240M6Z1BALMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 500
Unit Price: 5,70000 €
Datasheet
IGBT Module Three Phase Inverter 600 V 8.9 W Surface Mount 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM240M6Z1BALMA1

DigiKey Part Number
448-IM240M6Z1BALMA1-ND
Manufacturer
Manufacturer Product Number
IM240M6Z1BALMA1
Description
IGBT MODULE 600V 8.9W 23-SOP
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 600 V 8.9 W Surface Mount 23-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
40 µA
Manufacturer
Infineon Technologies
Input
Standard
Series
NTC Thermistor
Yes
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Configuration
Three Phase Inverter
Package / Case
23-PowerSMD Module, Gull Wing
Voltage - Collector Emitter Breakdown (Max)
600 V
Supplier Device Package
23-SOP
Power - Max
8.9 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM241M6S1BAUMA1Infineon Technologies500448-IM241M6S1BAUMA1CT-ND5,70000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes