
IM241M6S1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM241M6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241M6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241M6S1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM241M6S1BAUMA1 |
Description | IGBT IPM 600V 4A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | IM241M6S1BAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 4 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,38500 € | 43,85 € |
| 25 | 4,05600 € | 101,40 € |
| 100 | 3,69390 € | 369,39 € |
| 250 | 3,57164 € | 892,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,41712 € | 1.708,56 € |
| 1.000 | 3,33147 € | 3.331,47 € |
| 1.500 | 3,28857 € | 4.932,85 € |
| 2.500 | 3,24104 € | 8.102,60 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

