
IGOT65R035D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGOT65R035D2AUMA1TR-ND - Tape & Reel (TR) 448-IGOT65R035D2AUMA1CT-ND - Cut Tape (CT) 448-IGOT65R035D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGOT65R035D2AUMA1 |
Description | IGOT65R035D2AUMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 134W (Tc) Surface Mount PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | IGOT65R035D2AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.6V @ 4.2mA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-91 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 10 | 6,13600 € | 61,36 € |
| 100 | 5,06040 € | 506,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,13431 € | 3.307,45 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |





