
IGL65R110D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R110D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R110D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R110D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R110D2XUMA1 |
Description | GANFET N-CH 650V 16A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 59W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 4A | |
Vgs(th) (Max) @ Id | 1.6V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PG-TSON-8-U06 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,60700 € | 26,07 € |
| 100 | 1,84160 € | 184,16 € |
| 500 | 1,57720 € | 788,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28856 € | 3.865,68 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |





