
IGK080B041SXTSA1 | |
|---|---|
DigiKey Part Number | 448-IGK080B041SXTSA1TR-ND - Tape & Reel (TR) 448-IGK080B041SXTSA1CT-ND - Cut Tape (CT) 448-IGK080B041SXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGK080B041SXTSA1 |
Description | GANFET N-CH 40V 35A 16WLBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 1.6W (Ta), 21W (Tc) Surface Mount SG-UFWLB-16-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 5A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 5 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 21W (Tc) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SG-UFWLB-16-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50120 € | 12,53 € |
| 100 | 0,44070 € | 44,07 € |
| 250 | 0,41188 € | 102,97 € |
| 500 | 0,39450 € | 197,25 € |
| 1.000 | 0,38022 € | 380,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34535 € | 1.381,40 € |
| 8.000 | 0,32216 € | 2.577,28 € |
| 12.000 | 0,32148 € | 3.857,76 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

