Similar



IGCM06B60GAXKMA1 | |
|---|---|
DigiKey Part Number | IGCM06B60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IGCM06B60GAXKMA1 |
Description | IGBT IPM 600V 6A 24-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 6 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module, Offset Leads |


