IGCM04B60GAXKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 13,78000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads
24-PowerDIP Module

IGCM04B60GAXKMA1

DigiKey Part Number
IGCM04B60GAXKMA1-ND
Manufacturer
Manufacturer Product Number
IGCM04B60GAXKMA1
Description
IGBT IPM 600V 4A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 4 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Infineon Technologies
Current
4 A
Series
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2000Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
24-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKCM20L60GDXKMA1Infineon Technologies0IKCM20L60GDXKMA1-ND13,78000 €Similar
Obsolete
Marketplace Stock: 2.143 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.143In Stock
Ships from Rochester Electronics, LLC