
IGC090S20S1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IGC090S20S1XTMA1TR-ND - Tape & Reel (TR) 448-IGC090S20S1XTMA1CT-ND - Cut Tape (CT) 448-IGC090S20S1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGC090S20S1XTMA1 |
Description | 200 V G3 IN PQFN 3X5, 6.7 M,DSC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 12A (Ta), 46A (Tc) 3.3W (Ta), 45W (Tc) Surface Mount PG-TSON-6-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.9V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 5 V | |
Vgs (Max) | ±6.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 45W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-6-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,00000 € | 30,00 € |
| 100 | 2,14390 € | 214,39 € |
| 500 | 2,05222 € | 1.026,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,67666 € | 8.383,30 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |







