MFR Recommended



IFX20001MBV33HTSA1 | |
|---|---|
DigiKey Part Number | IFX20001MBV33HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX20001MBV33HTSA1 |
Description | IC REG LINEAR 3.3V 30MA SCT595-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | IFX20001MBV33HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-2 | |
Base Product Number |


