IFX20001MBV33HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 50.509
Unit Price: 0,84000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX20001MBV33HTSA1

DigiKey Part Number
IFX20001MBV33HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX20001MBV33HTSA1
Description
IC REG LINEAR 3.3V 30MA SCT595-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5-2
Datasheet
 Datasheet
EDA/CAD Models
IFX20001MBV33HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 20mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
4.5 mA
PSRR
60dB (100Hz)
Control Features
Inhibit
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
PG-SCT595-5-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes