IFX1117MEVHTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 14.435
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: 1,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 659
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.208
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 679
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.757
Unit Price: 6,18000 €
Datasheet

Similar


onsemi
In Stock: 4.944
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.563
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.408
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.384
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 139.871
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.381
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 140
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 644
Unit Price: 0,40000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PG-SOT223-4-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PG-SOT223-4-21
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX1117MEVHTMA1

DigiKey Part Number
IFX1117MEVHTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX1117MEVHTMA1
Description
IC REG LIN POS ADJ 1A SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A PG-SOT223-4-21
Datasheet
 Datasheet
EDA/CAD Models
IFX1117MEVHTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-21
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.610 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.610In Stock
Ships from Rochester Electronics, LLC