
IFF600B12ME4PB11BPSA1 | |
|---|---|
DigiKey Part Number | IFF600B12ME4PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | IFF600B12ME4PB11BPSA1 |
Description | IGBT MOD 1200V 600A 40W MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 40 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | IFF600B12ME4PB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 40 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,98000 € | 165,98 € |
| 12 | 154,38667 € | 1.852,64 € |
| Unit Price without VAT: | 165,98000 € |
|---|---|
| Unit Price with VAT: | 197,51620 € |



