
IDYH80G200C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDYH80G200C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDYH80G200C5XKSA1 |
Description | DIODE SIC 2000V 157A PGTO247U04 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 157A Through Hole PG-TO247-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IDYH80G200C5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 157A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 80 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 1.2 A @ 2000 V | |
Capacitance @ Vr, F | 9100pF @ 1V, 100kHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-U04 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,17000 € | 40,17 € |
| 30 | 28,17400 € | 845,22 € |
| Unit Price without VAT: | 40,17000 € |
|---|---|
| Unit Price with VAT: | 47,80230 € |


