Direct

IDW10G65C5FKSA1 | |
|---|---|
DigiKey Part Number | IDW10G65C5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW10G65C5FKSA1 |
Description | DIODE SIC 650V 10A PGTO247341 |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 400 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW10G65C5XKSA1 | Infineon Technologies | 172 | IDW10G65C5XKSA1-ND | 4,75000 € | Direct |


