
IDM02G120C5XTMA1 | |
|---|---|
DigiKey Part Number | IDM02G120C5XTMA1TR-ND - Tape & Reel (TR) IDM02G120C5XTMA1CT-ND - Cut Tape (CT) IDM02G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDM02G120C5XTMA1 |
Description | DIODE SIL CARB 1200V 2A PGTO2522 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 2A Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDM02G120C5XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 18 µA @ 1200 V | |
Capacitance @ Vr, F | 182pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 0,92830 € | 92,83 € |
| 500 | 0,74174 € | 370,87 € |
| 1.000 | 0,68175 € | 681,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61684 € | 1.542,10 € |
| 5.000 | 0,57674 € | 2.883,70 € |
| 7.500 | 0,55633 € | 4.172,48 € |
| 12.500 | 0,54401 € | 6.800,12 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |











