Direct

IDL04G65C5XUMA1 | |
|---|---|
DigiKey Part Number | IDL04G65C5XUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDL04G65C5XUMA1 |
Description | DIODE SIL CARB 650V 4A PGVSON4 |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 650 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-VSON-4 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDL04G65C5XUMA2 | Infineon Technologies | 1.016 | 448-IDL04G65C5XUMA2CT-ND | 2,16000 € | Direct |


