
IDK16G120C5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDK16G120C5XTMA1TR-ND - Tape & Reel (TR) 448-IDK16G120C5XTMA1CT-ND - Cut Tape (CT) 448-IDK16G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK16G120C5XTMA1 |
Description | DIODE SIC 1.2KV 40A PGTO26321 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 40A Surface Mount PG-TO263-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDK16G120C5XTMA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO263-2-1 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,11100 € | 41,11 € |
| 100 | 2,98160 € | 298,16 € |
| 500 | 2,79080 € | 1.395,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34581 € | 2.345,81 € |
| 2.000 | 2,28007 € | 4.560,14 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |



