IDK09G65C5XTMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6.000
Unit Price: 2,31500 €
Datasheet
Diode 650 V 9A Surface Mount PG-TO263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDK09G65C5XTMA2

DigiKey Part Number
448-IDK09G65C5XTMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDK09G65C5XTMA2
Description
DIODE SIL CARB 650V 9A PGTO2632
Customer Reference
Detailed Description
Diode 650 V 9A Surface Mount PG-TO263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
9A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 9 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1.6 mA @ 650 V
Capacitance @ Vr, F
270pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes