
IDK04G65C5XTMA2 | |
|---|---|
DigiKey Part Number | 448-IDK04G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK04G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK04G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK04G65C5XTMA2 |
Description | DIODE SIL CARB 650V 4A PGTO2632 |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDK04G65C5XTMA2 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 670 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO263-2 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB0465A | onsemi | 770 | 488-FFSB0465ACT-ND | 3,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,35900 € | 13,59 € |
| 100 | 0,92550 € | 92,55 € |
| 500 | 0,73972 € | 369,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68000 € | 680,00 € |
| 2.000 | 0,62980 € | 1.259,60 € |
| 3.000 | 0,60422 € | 1.812,66 € |
| 5.000 | 0,57549 € | 2.877,45 € |
| 7.000 | 0,55849 € | 3.909,43 € |
| 10.000 | 0,54362 € | 5.436,20 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

